
L0603R68AHLTR | |
|---|---|
DigiKey Part Number | 478-2928-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0603R68AHLTR |
Description | FIXED IND 0.68NH 700MA 20 MOHM |
Customer Reference | |
Detailed Description | 0.68 nH Unshielded Thin Film Inductor 700 mA 20mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603R68AHLTR Models |
Category | DC Resistance (DCR) 20mOhm Max |
Mfr | Q @ Freq 30 @ 450MHz |
Series | Frequency - Self Resonant 20GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.05nH | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.71mm) |
Shielding Unshielded |

