
L06033R9CGSTR | |
|---|---|
DigiKey Part Number | 478-4331-2-ND - Tape & Reel (TR) 478-4331-1-ND - Cut Tape (CT) 478-4331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L06033R9CGSTR |
Description | FIXED IND 3.9NH 500MA 120 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Thin Film Inductor 500 mA 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06033R9CGSTR Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 25 @ 450MHz |
Series | Frequency - Self Resonant 6.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.71mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,32390 € | 32,39 € |
| 1.000 | 0,26640 € | 266,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24279 € | 728,37 € |
| 6.000 | 0,22897 € | 1.373,82 € |
| 9.000 | 0,22126 € | 1.991,34 € |
| 15.000 | 0,21192 € | 3.178,80 € |
| 21.000 | 0,20600 € | 4.326,00 € |
| 30.000 | 0,20185 € | 6.055,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

