
L06032R7CGWTR | |
|---|---|
DigiKey Part Number | L06032R7CGWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L06032R7CGWTR |
Description | FIXED IND 2.7NH 750MA 80 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Thin Film Inductor 750 mA 80mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06032R7CGWTR Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 21 @ 450MHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.71mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23777 € | 713,31 € |
| Unit Price without VAT: | 0,23777 € |
|---|---|
| Unit Price with VAT: | 0,28295 € |

