2.7 nH Unshielded Thin Film Inductor 750 mA 80mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L06032R7CGSTR

DigiKey Part Number
478-4329-2-ND - Tape & Reel (TR)
478-4329-1-ND - Cut Tape (CT)
478-4329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L06032R7CGSTR
Description
FIXED IND 2.7NH 750MA 80 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Thin Film Inductor 750 mA 80mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L06032R7CGSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
80mOhm Max
Mfr
Q @ Freq
21 @ 450MHz
Series
Frequency - Self Resonant
9GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
450 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±0.2nH
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Current Rating (Amps)
Height - Seated (Max)
0.028" (0.71mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,39400 €3,94 €
1000,32380 €32,38 €
1.0000,26627 €266,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24509 €735,27 €
6.0000,23114 €1.386,84 €
9.0000,22335 €2.010,15 €
15.0000,21393 €3.208,95 €
21.0000,20795 €4.366,95 €
30.0000,20398 €6.119,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €