
L06031R8CGSTR | |
|---|---|
DigiKey Part Number | 478-4326-2-ND - Tape & Reel (TR) 478-4326-1-ND - Cut Tape (CT) 478-4326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L06031R8CGSTR |
Description | FIXED IND 1.8NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Thin Film Inductor 1 A 70mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06031R8CGSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 20 @ 450MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,30740 € | 30,74 € |
| 1.000 | 0,25284 € | 252,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23125 € | 693,75 € |
| 6.000 | 0,21809 € | 1.308,54 € |
| 9.000 | 0,21074 € | 1.896,66 € |
| 15.000 | 0,20185 € | 3.027,75 € |
| 21.000 | 0,19620 € | 4.120,20 € |
| 30.000 | 0,19123 € | 5.736,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

