Similar

L0603100FHLTR | |
|---|---|
DigiKey Part Number | 478-2942-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0603100FHLTR |
Description | FIXED IND 10NH 300MA 450 MOHM |
Customer Reference | |
Detailed Description | 10 nH Unshielded Thin Film Inductor 300 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603100FHLTR Models |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 28 @ 450MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.71mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0603100GGSTR | KYOCERA AVX | 3.039 | 478-4336-1-ND | 0,54000 € | Similar |


