
L0201R39AHSTR\500 | |
|---|---|
DigiKey Part Number | 478-7134-2-ND - Tape & Reel (TR) 478-7134-1-ND - Cut Tape (CT) 478-7134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0201R39AHSTR\500 |
Description | FIXED IND 0.39NH 550MA 100 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.39 nH Unshielded Thin Film Inductor 550 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0201R39AHSTR\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 11 @ 450MHz | |
Frequency - Self Resonant | 33GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,11390 € | 11,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10132 € | 50,66 € |
| 1.000 | 0,09553 € | 95,53 € |
| 1.500 | 0,09229 € | 138,44 € |
| 2.500 | 0,08838 € | 220,95 € |
| 3.500 | 0,08589 € | 300,61 € |
| 5.000 | 0,08333 € | 416,65 € |
| 12.500 | 0,07711 € | 963,88 € |
| 25.000 | 0,07272 € | 1.818,00 € |
| 50.000 | 0,06858 € | 3.429,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

