
L02013R3BHSTR\500 | |
|---|---|
DigiKey Part Number | 478-7132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L02013R3BHSTR\500 |
Description | FIXED IND 3.3NH 150MA 1 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Thin Film Inductor 150 mA 1Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L02013R3BHSTR\500 Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 7 @ 450MHz |
Series | Frequency - Self Resonant 13GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Current Rating (Amps) | Height - Seated (Max) 0.011" (0.28mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15086 € | 377,15 € |
| Unit Price without VAT: | 0,15086 € |
|---|---|
| Unit Price with VAT: | 0,17952 € |

