
L02012R7BHSTR\500 | |
|---|---|
DigiKey Part Number | 478-7131-2-ND - Tape & Reel (TR) 478-7131-1-ND - Cut Tape (CT) 478-7131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L02012R7BHSTR\500 |
Description | FIXED IND 2.7NH 180MA 700 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Thin Film Inductor 180 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L02012R7BHSTR\500 Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 7 @ 450MHz |
Series | Frequency - Self Resonant 14GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Current Rating (Amps) | Height - Seated (Max) 0.011" (0.28mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15960 € | 15,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13920 € | 69,60 € |
| 1.000 | 0,13124 € | 131,24 € |
| 1.500 | 0,12680 € | 190,20 € |
| 2.500 | 0,12142 € | 303,55 € |
| 3.500 | 0,11801 € | 413,04 € |
| 5.000 | 0,11450 € | 572,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

