
L02012R2BHSTR\500 | |
|---|---|
DigiKey Part Number | 478-L02012R2BHSTR\500TR-ND - Tape & Reel (TR) 478-L02012R2BHSTR\500CT-ND - Cut Tape (CT) 478-L02012R2BHSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L02012R2BHSTR\500 |
Description | FIXED IND 2.2NH 200MA 600 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Thin Film Inductor 200 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L02012R2BHSTR\500 Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 7 @ 450MHz |
Series | Frequency - Self Resonant 18GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Current Rating (Amps) | Height - Seated (Max) 0.011" (0.28mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,15860 € | 15,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13832 € | 69,16 € |
| 1.000 | 0,13043 € | 130,43 € |
| 1.500 | 0,12601 € | 189,02 € |
| 2.500 | 0,12066 € | 301,65 € |
| 3.500 | 0,11727 € | 410,44 € |
| 5.000 | 0,11378 € | 568,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

