
KT2520K38400DEV30TAS | |
|---|---|
DigiKey Part Number | 478-KT2520K38400DEV30TASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KT2520K38400DEV30TAS |
Description | TCXO 38.4MHZ CLPD SNWV SMD |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3V 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 80°C | |
Current - Supply (Max) | 2mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |

