
KOVSP40MDNCCCT | |
|---|---|
DigiKey Part Number | 478-KOVSP40MDNCCCTTR-ND - Tape & Reel (TR) 478-KOVSP40MDNCCCT-ND - Cut Tape (CT) 478-KOVSP40MDNCCCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KOVSP40MDNCCCT |
Description | 40 MHZ OCXO SMT 9X14MM (P PACKAG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz OCXO CMOS, TTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.567" L x 0.370" W (14.40mm x 9.40mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,89000 $ | 94,89 $ |
| 10 | 82,52200 $ | 825,22 $ |
| 50 | 82,00000 $ | 4.100,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 82,00000 $ | 16.400,00 $ |
| Unit Price without VAT: | 94,89000 $ |
|---|---|
| Unit Price with VAT: | 112,91910 $ |

