
KOVSP10MDNDACT | |
|---|---|
DigiKey Part Number | 478-KOVSP10MDNDACTTR-ND - Tape & Reel (TR) 478-KOVSP10MDNDACT-ND - Cut Tape (CT) 478-KOVSP10MDNDACTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KOVSP10MDNDACT |
Description | 10 MHZ OCXO SMT 9X14MM (P PACKAG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS, TTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.567" L x 0.370" W (14.40mm x 9.40mm) |
Frequency | Height - Seated (Max) 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,37000 € | 71,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 71,82945 € | 14.365,89 € |
| Unit Price without VAT: | 71,37000 € |
|---|---|
| Unit Price with VAT: | 84,93030 € |

