
KOVSP10MDBCCAB | |
|---|---|
DigiKey Part Number | 478-KOVSP10MDBCCAB-ND |
Manufacturer | |
Manufacturer Product Number | KOVSP10MDBCCAB |
Description | 10MHZ 9X14MM SMT SINE OUTPUT, -4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO Sine Wave Oscillator 3.3V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.567" L x 0.370" W (14.40mm x 9.40mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,71000 € | 80,71 € |
| 10 | 70,19000 € | 701,90 € |
| 25 | 68,24680 € | 1.706,17 € |
| Unit Price without VAT: | 80,71000 € |
|---|---|
| Unit Price with VAT: | 96,04490 € |

