10 MHz VCOCXO Sine Wave Oscillator 5V Amplitude Control 14-DIP, 4 Leads (Full Size)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLNANTL10MEBBCAB

DigiKey Part Number
478-KLNANTL10MEBBCAB-ND
Manufacturer
Manufacturer Product Number
KLNANTL10MEBBCAB
Description
10MHZ 14 PIN DIP TH SINE OUTPUT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz VCOCXO Sine Wave Oscillator 5V Amplitude Control 14-DIP, 4 Leads (Full Size)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Sine Wave
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±5ppb
Packaging
Bulk
Absolute Pull Range (APR)
±1ppm
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Base Resonator
Mounting Type
Through Hole
Type
Package / Case
14-DIP, 4 Leads (Full Size)
Frequency
Size / Dimension
0.795" L x 0.496" W (20.20mm x 12.60mm)
Function
Amplitude Control
Height - Seated (Max)
0.512" (13.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100137,81130 €13.781,13 €
Manufacturers Standard Package
Unit Price without VAT:137,81130 €
Unit Price with VAT:163,99545 €