
KITTYPE700 | |
|---|---|
DigiKey Part Number | 478-9778-ND |
Manufacturer | |
Manufacturer Product Number | KITTYPE700 |
Description | CAP KIT THIN FILM 1-33PF 150PCS |
Customer Reference | |
Detailed Description | Thin Film Capacitor Kit 1pF ~ 33pF 100V Surface Mount 150 Pieces (15 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer KYOCERA AVX | Voltage - Rated 100V |
Series | Tolerance ±0.1pF, ±2% |
Packaging Case | Applications RF, Microwave, High Frequency |
Part Status Obsolete | Features High Q, Low Loss |
Kit Type Thin Film | Quantity 150 Pieces (15 Values - 10 Each) |
Capacitance Range 1pF ~ 33pF | Packages Included 1210 (3225 Metric) |

