
KITTYPE1100 LF | |
|---|---|
DigiKey Part Number | 478-9782-ND |
Manufacturer | |
Manufacturer Product Number | KITTYPE1100 LF |
Description | 0805 SAMPLE KIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 280 Pieces (14 Values - 20 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Thin Film | |
Material - Core | Non-Magnetic | |
Quantity | 280 Pieces (14 Values - 20 Each) | |
Inductance Range | 1.8nH ~ 22nH | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,67000 € | 200,67 € |
| 10 | 174,20900 € | 1.742,09 € |
| Unit Price without VAT: | 200,67000 € |
|---|---|
| Unit Price with VAT: | 238,79730 € |

