Ceramic Capacitor Kit 2.2pF ~ 100pF 150V Surface Mount, MLCC 260 Pieces (26 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITSQ003LF

DigiKey Part Number
478-2838-ND
Manufacturer
Manufacturer Product Number
KITSQ003LF
Description
CAP KIT CER 2.2PF-100PF 260PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 2.2pF ~ 100pF 150V Surface Mount, MLCC 260 Pieces (26 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
KYOCERA AVX
Voltage - Rated
150V
Series
Tolerance
±0.1pF, ±0.25pF, ±5%
Packaging
Bulk
Applications
RF, Microwave, High Frequency
Part Status
Obsolete
Features
High Q, Low Loss
Kit Type
Ceramic
Quantity
260 Pieces (26 Values - 10 Each)
Capacitance Range
2.2pF ~ 100pF
Packages Included
0605 (1613 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.