Image for KIT3500UZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT3500UZ

DigiKey Part Number
KIT3500UZ-ND
Manufacturer
Manufacturer Product Number
KIT3500UZ
Description
CAP KIT CER 2.2PF-680PF 750PCS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 2.2pF ~ 680pF 6.3 ~ 500V Surface Mount, MLCC 750 Pieces (30 Values - 25 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Kit Type
Ceramic
Capacitance Range
2.2pF ~ 680pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 500V
Tolerance
±0.1pF, ±5%
Applications
RF, Microwave, High Frequency
Features
Ultra Low ESR
Quantity
750 Pieces (30 Values - 25 Each)
Packages Included
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00095,61375 €95.613,75 €
Manufacturers Standard Package
Unit Price without VAT:95,61375 €
Unit Price with VAT:113,78036 €