


KGU02ACG1C220JH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1C220JHTR-ND - Tape & Reel (TR) 478-KGU02ACG1C220JHCT-ND - Cut Tape (CT) 478-KGU02ACG1C220JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1C220JH |
Description | CAP CER 22PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1C220JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02250 € | 2,25 € |
| 500 | 0,01628 € | 8,14 € |
| 1.000 | 0,01439 € | 14,39 € |
| 2.500 | 0,01240 € | 31,00 € |
| 5.000 | 0,01120 € | 56,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00960 € | 192,00 € |
| 40.000 | 0,00892 € | 356,80 € |
| 60.000 | 0,00858 € | 514,80 € |
| 100.000 | 0,00821 € | 821,00 € |
| 140.000 | 0,00799 € | 1.118,60 € |
| 200.000 | 0,00778 € | 1.556,00 € |
| 240.000 | 0,00768 € | 1.843,20 € |
| 480.000 | 0,00734 € | 3.523,20 € |
| 500.000 | 0,00732 € | 3.660,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

