
KGQ32DCG2D331JT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D331JTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D331JTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D331JT |
Description | CAP CER 330PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D331JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,38120 € | 19,06 € |
| 100 | 0,34680 € | 34,68 € |
| 500 | 0,28860 € | 144,30 € |
| 1.000 | 0,27062 € | 270,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25582 € | 511,64 € |
| 4.000 | 0,24363 € | 974,52 € |
| 6.000 | 0,23753 € | 1.425,18 € |
| 10.000 | 0,23076 € | 2.307,60 € |
| 14.000 | 0,22681 € | 3.175,34 € |
| 20.000 | 0,22300 € | 4.460,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

