
KGQ32DCG2D151FT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D151FTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D151FTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D151FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D151FT |
Description | CAP CER 150PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D151FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,39300 € | 19,65 € |
| 100 | 0,35780 € | 35,78 € |
| 500 | 0,29820 € | 149,10 € |
| 1.000 | 0,27978 € | 279,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26462 € | 529,24 € |
| 4.000 | 0,25214 € | 1.008,56 € |
| 6.000 | 0,24588 € | 1.475,28 € |
| 10.000 | 0,23895 € | 2.389,50 € |
| 14.000 | 0,23490 € | 3.288,60 € |
| 20.000 | 0,23100 € | 4.620,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

