


KGQ32DCG2D121GT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D121GTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D121GTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D121GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D121GT |
Description | CAP CER 120PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D121GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,42460 € | 21,23 € |
| 100 | 0,38710 € | 38,71 € |
| 500 | 0,32382 € | 161,91 € |
| 1.000 | 0,30423 € | 304,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28813 € | 576,26 € |
| 4.000 | 0,27487 € | 1.099,48 € |
| 6.000 | 0,26822 € | 1.609,32 € |
| 10.000 | 0,26086 € | 2.608,60 € |
| 14.000 | 0,25655 € | 3.591,70 € |
| 20.000 | 0,25241 € | 5.048,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

