


KGQ32DCG2A561KT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2A561KTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2A561KTCT-ND - Cut Tape (CT) 478-KGQ32DCG2A561KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2A561KT |
Description | CAP CER 560PF 100V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59300 € | 5,93 € |
| 50 | 0,46320 € | 23,16 € |
| 100 | 0,42300 € | 42,30 € |
| 500 | 0,35528 € | 177,64 € |
| 1.000 | 0,33433 € | 334,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31710 € | 634,20 € |
| 4.000 | 0,30290 € | 1.211,60 € |
| 6.000 | 0,29579 € | 1.774,74 € |
| 10.000 | 0,28791 € | 2.879,10 € |
| 14.000 | 0,28330 € | 3.966,20 € |
| 20.000 | 0,27886 € | 5.577,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

