Upgrade

KGQ32DCG2A2R2CT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2A2R2CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2A2R2CT |
Description | CAP CER 2.2PF 100V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2A2R2CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ32DCG2D2R2CT | KYOCERA AVX | 0 | 478-KGQ32DCG2D2R2CTTR-ND | 0,17249 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17249 € | 344,98 € |
| Unit Price without VAT: | 0,17249 € |
|---|---|
| Unit Price with VAT: | 0,20526 € |


