
KGQ21HCG2D0R5BT | |
---|---|
DigiKey Part Number | 478-KGQ21HCG2D0R5BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D0R5BT |
Description | CAP CER 0.5PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D0R5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
30.000 | 0,08926 € | 2.677,80 € |
Unit Price without VAT: | 0,08926 € |
---|---|
Unit Price with VAT: | 0,10622 € |