
KGQ15ACG2D1R5BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D1R5BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D1R5BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D1R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D1R5BT |
Description | CAP CER 1.5PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D1R5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10380 € | 5,19 € |
| 100 | 0,09170 € | 9,17 € |
| 500 | 0,07154 € | 35,77 € |
| 1.000 | 0,06530 € | 65,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05710 € | 228,40 € |
| 8.000 | 0,05357 € | 428,56 € |
| 12.000 | 0,05180 € | 621,60 € |
| 20.000 | 0,04984 € | 996,80 € |
| 28.000 | 0,04869 € | 1.363,32 € |
| 40.000 | 0,04759 € | 1.903,60 € |
| 48.000 | 0,04707 € | 2.259,36 € |
| 96.000 | 0,04531 € | 4.349,76 € |
| 100.000 | 0,04521 € | 4.521,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

