
KGQ15ACG2D180FT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D180FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D180FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D180FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D180FT |
Description | CAP CER 18PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D180FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,11560 € | 11,56 € |
| 500 | 0,09120 € | 45,60 € |
| 1.000 | 0,08369 € | 83,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07388 € | 295,52 € |
| 8.000 | 0,06961 € | 556,88 € |
| 12.000 | 0,06747 € | 809,64 € |
| 20.000 | 0,06510 € | 1.302,00 € |
| 28.000 | 0,06372 € | 1.784,16 € |
| 40.000 | 0,06239 € | 2.495,60 € |
| 48.000 | 0,06176 € | 2.964,48 € |
| 96.000 | 0,06024 € | 5.783,04 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

