
KGQ15ACG2D120GT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D120GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D120GTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D120GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D120GT |
Description | CAP CER 12PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D120GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07590 € | 37,95 € |
| 1.000 | 0,06938 € | 69,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06081 € | 243,24 € |
| 8.000 | 0,05711 € | 456,88 € |
| 12.000 | 0,05525 € | 663,00 € |
| 20.000 | 0,05320 € | 1.064,00 € |
| 28.000 | 0,05200 € | 1.456,00 € |
| 40.000 | 0,05084 € | 2.033,60 € |
| 48.000 | 0,05030 € | 2.414,40 € |
| 96.000 | 0,04845 € | 4.651,20 € |
| 100.000 | 0,04836 € | 4.836,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

