Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGQ15ACG1H7R5CT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H7R5CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H7R5CT |
Description | CAP CER 7.5PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H7R5CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031U7R5BAT2A | KYOCERA AVX | 11.990 | 478-KGQ15ACG2A7R5BTCT-ND | 0,59000 € | Upgrade |
| 06031U7R5CAT2A | KYOCERA AVX | 0 | 478-KGQ15ACG2A7R5CTTR-ND | 0,04583 € | Upgrade |
| 06032U7R5BAT2A | KYOCERA AVX | 5.012 | 478-KGQ15ACG2D7R5BTCT-ND | 0,43000 € | Upgrade |
| 06032U7R5CAT2A | KYOCERA AVX | 292 | 478-KGQ15ACG2D7R5CT-ND | 0,21000 € | Upgrade |
| KGQ15ACG1H7R5BT | KYOCERA AVX | 0 | 478-KGQ15ACG1H7R5BTTR-ND | 0,22720 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04583 € | 183,32 € |
| Unit Price without VAT: | 0,04583 € |
|---|---|
| Unit Price with VAT: | 0,05454 € |


