
KGN05CS60E106MH | |
|---|---|
DigiKey Part Number | 478-KGN05CS60E106MHTR-ND - Tape & Reel (TR) 478-KGN05CS60E106MHCT-ND - Cut Tape (CT) 478-KGN05CS60E106MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGN05CS60E106MH |
Description | CAP FEEDTHRU 10UF 20% 2.5V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X6S |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0402 (1005 Metric) |
Capacitance 10 µF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height (Max) 0.028" (0.70mm) |
Voltage - Rated 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,05544 € | 27,72 € |
| 1.000 | 0,05032 € | 50,32 € |
| 2.500 | 0,04492 € | 112,30 € |
| 5.000 | 0,04167 € | 208,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03899 € | 389,90 € |
| 20.000 | 0,03679 € | 735,80 € |
| 30.000 | 0,03568 € | 1.070,40 € |
| 50.000 | 0,03446 € | 1.723,00 € |
| 70.000 | 0,03375 € | 2.362,50 € |
| 100.000 | 0,03306 € | 3.306,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

