


KGM43FR72A684KV | |
|---|---|
DigiKey Part Number | 478-KGM43FR72A684KVTR-ND - Tape & Reel (TR) 478-KGM43FR72A684KVCT-ND - Cut Tape (CT) 478-KGM43FR72A684KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM43FR72A684KV |
Description | CAP CER 0.68UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84900 € | 8,49 € |
| 50 | 0,67540 € | 33,77 € |
| 100 | 0,62170 € | 62,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53074 € | 265,37 € |
| 1.000 | 0,50262 € | 502,62 € |
| 1.500 | 0,48852 € | 732,78 € |
| 2.500 | 0,47291 € | 1.182,28 € |
| 3.500 | 0,46378 € | 1.623,23 € |
| 5.000 | 0,45499 € | 2.274,95 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

