
KGM32RR72A104JU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A104JUTR-ND - Tape & Reel (TR) 478-KGM32RR72A104JUCT-ND - Cut Tape (CT) 478-KGM32RR72A104JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A104JU |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A104JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,21050 € | 21,05 € |
| 500 | 0,17150 € | 85,75 € |
| 1.000 | 0,15911 € | 159,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14374 € | 574,96 € |
| 8.000 | 0,13547 € | 1.083,76 € |
| 12.000 | 0,13339 € | 1.600,68 € |
| 20.000 | 0,12956 € | 2.591,20 € |
| 28.000 | 0,12732 € | 3.564,96 € |
| 40.000 | 0,12517 € | 5.006,80 € |
| 48.000 | 0,12415 € | 5.959,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

