KGM32RR72D103JL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71H104KU

DigiKey Part Number
478-KGM32RR71H104KUTR-ND - Tape & Reel (TR)
478-KGM32RR71H104KUCT-ND - Cut Tape (CT)
478-KGM32RR71H104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71H104KU
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR71H104KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22800 €2,28 €
500,16980 €8,49 €
1000,15180 €15,18 €
5000,12146 €60,73 €
1.0000,11146 €111,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09409 €376,36 €
8.0000,08978 €718,24 €
12.0000,08494 €1.019,28 €
20.0000,08455 €1.691,00 €
28.0000,07986 €2.236,08 €
40.0000,07963 €3.185,20 €
48.0000,07953 €3.817,44 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €