
KGM32RR71H104JU | |
|---|---|
DigiKey Part Number | 478-KGM32RR71H104JUTR-ND - Tape & Reel (TR) 478-KGM32RR71H104JUCT-ND - Cut Tape (CT) 478-KGM32RR71H104JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR71H104JU |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,12440 € | 12,44 € |
| 500 | 0,09854 € | 49,27 € |
| 1.000 | 0,09057 € | 90,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07963 € | 318,52 € |
| 8.000 | 0,07451 € | 596,08 € |
| 12.000 | 0,07330 € | 879,60 € |
| 20.000 | 0,07088 € | 1.417,60 € |
| 28.000 | 0,06941 € | 1.943,48 € |
| 40.000 | 0,06799 € | 2.719,60 € |
| 48.000 | 0,06732 € | 3.231,36 € |
| 96.000 | 0,06698 € | 6.430,08 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

