KGM32RR72D103JL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32HR72D104KU

DigiKey Part Number
478-KGM32HR72D104KUTR-ND - Tape & Reel (TR)
478-KGM32HR72D104KUCT-ND - Cut Tape (CT)
478-KGM32HR72D104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32HR72D104KU
Description
CAP CER 0.1UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32HR72D104KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28600 €2,86 €
500,21520 €10,76 €
1000,19350 €19,35 €
5000,15672 €78,36 €
1.0000,14538 €145,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13756 €275,12 €
4.0000,12743 €509,72 €
6.0000,12374 €742,44 €
10.0000,12000 €1.200,00 €
14.0000,11785 €1.649,90 €
20.0000,11750 €2.350,00 €
24.0000,11555 €2.773,20 €
48.0000,11260 €5.404,80 €
50.0000,11240 €5.620,00 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €