
KGM32ECG2A272JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A272JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A272JUCT-ND - Cut Tape (CT) 478-KGM32ECG2A272JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A272JU |
Description | CAP CER 2700PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A272JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,32640 € | 32,64 € |
| 500 | 0,27114 € | 135,57 € |
| 1.000 | 0,25407 € | 254,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36767 € | 1.103,01 € |
| 6.000 | 0,35336 € | 2.120,16 € |
| 9.000 | 0,34618 € | 3.115,62 € |
| 15.000 | 0,33823 € | 5.073,45 € |
| 21.000 | 0,33358 € | 7.005,18 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

