10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32AR71H106ML

DigiKey Part Number
478-KGM32AR71H106MLTR-ND - Tape & Reel (TR)
478-KGM32AR71H106MLCT-ND - Cut Tape (CT)
478-KGM32AR71H106MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32AR71H106ML
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32AR71H106ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32800 €3,28 €
500,24820 €12,41 €
1000,22370 €22,37 €
5000,18230 €91,15 €
1.0000,16952 €169,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15035 €601,40 €
8.0000,14322 €1.145,76 €
12.0000,13965 €1.675,80 €
20.0000,13569 €2.713,80 €
28.0000,13338 €3.734,64 €
40.0000,13115 €5.246,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €