
KGM31VCG2H391JU | |
---|---|
DigiKey Part Number | 478-KGM31VCG2H391JUTR-ND - Tape & Reel (TR) 478-KGM31VCG2H391JUCT-ND - Cut Tape (CT) 478-KGM31VCG2H391JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2H391JU |
Description | CAP CER 390PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2H391JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,45500 € | 4,55 € |
50 | 0,36380 € | 18,19 € |
100 | 0,31190 € | 31,19 € |
500 | 0,24690 € | 123,45 € |
1.000 | 0,20793 € | 207,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,22556 € | 902,24 € |
8.000 | 0,21608 € | 1.728,64 € |
12.000 | 0,21134 € | 2.536,08 € |
20.000 | 0,20608 € | 4.121,60 € |
28.000 | 0,20300 € | 5.684,00 € |
40.000 | 0,20004 € | 8.001,60 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |