1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG2H331JU

DigiKey Part Number
478-KGM31VCG2H331JUTR-ND - Tape & Reel (TR)
478-KGM31VCG2H331JUCT-ND - Cut Tape (CT)
478-KGM31VCG2H331JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VCG2H331JU
Description
CAP CER 330PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2H331JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23800 €2,38 €
500,16060 €8,03 €
1000,11980 €11,98 €
5000,09344 €46,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07633 €305,32 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €