KGM31VCG2D561GU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,45598 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,37655 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,37151 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,34052 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,70616 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,70616 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,37151 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,70616 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,37151 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,71672 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,37710 €
Datasheet

Upgrade


KEMET
In Stock: 1.684
Unit Price: 1,04000 €
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG2D561GU

DigiKey Part Number
478-KGM31VCG2D561GUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31VCG2D561GU
Description
CAP CER 560PF 200V C0G/NP0 1206
Customer Reference
Detailed Description
560 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2D561GU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.