
KGM31VCG2A272FU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2A272FUTR-ND - Tape & Reel (TR) 478-KGM31VCG2A272FUCT-ND - Cut Tape (CT) 478-KGM31VCG2A272FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2A272FU |
Description | CAP CER 2700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2A272FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,66960 € | 33,48 € |
| 100 | 0,57950 € | 57,95 € |
| 500 | 0,43778 € | 218,89 € |
| 1.000 | 0,38628 € | 386,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74030 € | 2.961,20 € |
| 8.000 | 0,71858 € | 5.748,64 € |
| 12.000 | 0,70770 € | 8.492,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

