
KGM31HR71H684JU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H684JUTR-ND - Tape & Reel (TR) 478-KGM31HR71H684JUCT-ND - Cut Tape (CT) 478-KGM31HR71H684JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71H684JU |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71H684JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,40240 € | 20,12 € |
| 100 | 0,36660 € | 36,66 € |
| 500 | 0,30624 € | 153,12 € |
| 1.000 | 0,28755 € | 287,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31758 € | 635,16 € |
| 4.000 | 0,30338 € | 1.213,52 € |
| 6.000 | 0,29627 € | 1.777,62 € |
| 10.000 | 0,28839 € | 2.883,90 € |
| 14.000 | 0,28378 € | 3.972,92 € |
| 20.000 | 0,27934 € | 5.586,80 € |
| 24.000 | 0,27724 € | 6.653,76 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

