
KGM31BR71H473JT | |
---|---|
DigiKey Part Number | 478-KGM31BR71H473JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H473JTCT-ND - Cut Tape (CT) 478-KGM31BR71H473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H473JT |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H473JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,13800 € | 1,38 € |
50 | 0,10040 € | 5,02 € |
100 | 0,08870 € | 8,87 € |
500 | 0,06910 € | 34,55 € |
1.000 | 0,06305 € | 63,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05506 € | 220,24 € |
8.000 | 0,05163 € | 413,04 € |
12.000 | 0,04991 € | 598,92 € |
20.000 | 0,04801 € | 960,20 € |
28.000 | 0,04689 € | 1.312,92 € |
40.000 | 0,04582 € | 1.832,80 € |
48.000 | 0,04531 € | 2.174,88 € |
96.000 | 0,04360 € | 4.185,60 € |
100.000 | 0,04351 € | 4.351,00 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |