
KGM31BR71H102JT | |
---|---|
DigiKey Part Number | 478-KGM31BR71H102JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H102JTCT-ND - Cut Tape (CT) 478-KGM31BR71H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H102JT |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H102JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,12900 € | 1,29 € |
50 | 0,09320 € | 4,66 € |
100 | 0,08220 € | 8,22 € |
500 | 0,06374 € | 31,87 € |
1.000 | 0,05806 € | 58,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06303 € | 252,12 € |
8.000 | 0,05924 € | 473,92 € |
12.000 | 0,05734 € | 688,08 € |
20.000 | 0,05524 € | 1.104,80 € |
28.000 | 0,05401 € | 1.512,28 € |
40.000 | 0,05282 € | 2.112,80 € |
48.000 | 0,05226 € | 2.508,48 € |
96.000 | 0,05038 € | 4.836,48 € |
100.000 | 0,05028 € | 5.028,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |