
KGM31BR71E103KT | |
---|---|
cms-digikey-product-number | 478-KGM31BR71E103KTTR-ND - Tape & Reel (TR) 478-KGM31BR71E103KTCT-ND - Cut Tape (CT) 478-KGM31BR71E103KTDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | KGM31BR71E103KT |
cms-description | CAP CER 10000PF 25V X7R 1206 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 10000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | KGM31BR71E103KT Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,10000 € | 1,00 € |
50 | 0,07180 € | 3,59 € |
100 | 0,06300 € | 6,30 € |
500 | 0,04820 € | 24,10 € |
1.000 | 0,04364 € | 43,64 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,03754 € | 150,16 € |
8.000 | 0,03496 € | 279,68 € |
12.000 | 0,03366 € | 403,92 € |
20.000 | 0,03223 € | 644,60 € |
28.000 | 0,03139 € | 878,92 € |
40.000 | 0,03058 € | 1.223,20 € |
48.000 | 0,03020 € | 1.449,60 € |
96.000 | 0,02892 € | 2.776,32 € |
100.000 | 0,02885 € | 2.885,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |