1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H680JT

DigiKey Part Number
478-KGM31BCG2H680JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H680JTCT-ND - Cut Tape (CT)
478-KGM31BCG2H680JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H680JT
Description
CAP CER 68PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H680JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35300 €3,53 €
500,26920 €13,46 €
1000,24320 €24,32 €
5000,19930 €99,65 €
1.0000,18574 €185,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18398 €735,92 €
8.0000,17578 €1.406,24 €
12.0000,17167 €2.060,04 €
20.0000,16711 €3.342,20 €
28.0000,16445 €4.604,60 €
40.0000,16189 €6.475,60 €
48.0000,16067 €7.712,16 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €