
KGM31BCG2H470JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H470JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H470JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H470JT |
Description | CAP CER 47PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H470JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35300 € | 3,53 € |
50 | 0,26920 € | 13,46 € |
100 | 0,24320 € | 24,32 € |
500 | 0,19930 € | 99,65 € |
1.000 | 0,18574 € | 185,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16870 € | 674,80 € |
8.000 | 0,16099 € | 1.287,92 € |
12.000 | 0,15713 € | 1.885,56 € |
20.000 | 0,15284 € | 3.056,80 € |
28.000 | 0,15034 € | 4.209,52 € |
40.000 | 0,14793 € | 5.917,20 € |
48.000 | 0,14679 € | 7.045,92 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |