
KGM31BCG2H330GT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H330GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H330GTCT-ND - Cut Tape (CT) 478-KGM31BCG2H330GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H330GT |
Description | CAP CER 33PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H330GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,72300 € | 7,23 € |
50 | 0,57100 € | 28,55 € |
100 | 0,52410 € | 52,41 € |
500 | 0,44500 € | 222,50 € |
1.000 | 0,42054 € | 420,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,42773 € | 1.710,92 € |
8.000 | 0,41292 € | 3.303,36 € |
12.000 | 0,40549 € | 4.865,88 € |
20.000 | 0,39726 € | 7.945,20 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |