
KGM31BCG2H220JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H220JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H220JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H220JT |
Description | CAP CER 22PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H220JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32600 € | 3,26 € |
50 | 0,24740 € | 12,37 € |
100 | 0,22300 € | 22,30 € |
500 | 0,18200 € | 91,00 € |
1.000 | 0,16934 € | 169,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,15333 € | 613,32 € |
8.000 | 0,14612 € | 1.168,96 € |
12.000 | 0,14251 € | 1.710,12 € |
20.000 | 0,13851 € | 2.770,20 € |
28.000 | 0,13617 € | 3.812,76 € |
40.000 | 0,13392 € | 5.356,80 € |
48.000 | 0,13286 € | 6.377,28 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |